Infineon Technologies MOTIX™ Integrated Full-Bridge ICs

Infineon Technologies MOTIX™ Integrated Full-Bridge ICs deliver reliable and efficient solutions for operating voltages up to 42V. The Infineon Technologies MOTIX is designed to control DC motors and inductive and resistive loads. These ICs provide space-saving designs, optimized diagnostics, and robust protection against overtemperature, overcurrent, and short circuits. Available in versions tailored for automotive (AEC-Q100 qualified) and industrial applications, MOTIX full-bridge ICs offer versatility and performance across a range of demanding environments.

Features

  • Provides space savings
  • Optimized diagnostics and protections
  • High-quality standards
  • ISO 26262-ready products (BTM90xx)

Applications

  • Automotive
  • DC motor control
  • Door modules (i.e. door lock, e-charging lids)
  • Body and zone control modules 
  • Exhaust gas recirculation (EGR), idle speed control, or water pumps
Đã phát hành: 2024-12-10 | Đã cập nhật: 2025-12-15