Infineon Technologies OptiMOS™ 6 100V Power MOSFETs

Infineon Technologies OptiMOS™ 6 100V Power MOSFETs are offered in SuperSO8 and PQFN 3.3 x 3.3 packages, while optimized for high-switching-frequency applications such as telecom and solar, where losses are associated with charges (switching) and on-state resistance (conduction). Additionally, due to the best-in-class RDS(on) and wider safe operating area (SOA), the device is also ideal for battery-powered applications (BPA) and battery management systems (BMS).

Compared to OptiMOS™ 5 technology, Infineon's leading thin wafer technology enables significant performance improvements – refer to the features below.

Features

  • Compared to previous generation / OptiMOS™ 5 technology:
    • 18% lower RDS(on) and wider SOA
    • Significantly improved FOMs for increased efficiency:
      • FOM Qg x RDS(on) = -29%
      • FOM Qgd x RDS(on) = -42%
    • Lower and softer reverse recovery charge (Qrr)
  • Optimized for high-switching-frequency applications (e.g. solar, telecom)
  • System cost reduction thanks to the easier thermal design and less paralleling
  • MSL 1 classified according to J-STD-020
  • Beneficial price/performance ratio for high-switching-frequency applications (e.g. solar, telecom)
  • Low conduction losses
  • Low switching losses
  • Fast turn on and off
  • RoHS conform, lead-free

Applications

  • SMPS (telecom, server, charger/adapter, TV power supply, etc.)
  • Solar
  • Battery Management Systems (BMS)
  • Battery-powered applications (power tools, drones / multi-copter, robotics)
  • Motor control

Videos

Infographic

Infographic - Infineon Technologies OptiMOS™ 6 100V Power MOSFETs
Đã phát hành: 2021-11-30 | Đã cập nhật: 2022-03-11