Infineon Technologies R 12V PDU SWITCH20 Demonstration Board

Infineon Technologies R 12V PDU SWITCH20 Demonstration Board includes overcurrent and I-t wire protection plus a separate pre-charge path to start electronic control units with a high input capacitance quickly. The demonstration board for the 12V board net consists of Power-MOSFET-Transistors in OptiMOS™ (IAUTN04S7N003) technology in a back-2-back configuration that cuts the current from both directions. To increase current capability, a parallel configuration is used. The gates are controlled by the ISO-26262-ready EiceDRIVER™ 2ED2410-EM APD, which offers several protection features. A coreless hall-based current sensor (TLE4972-AE35D5) on the high-side path processes the current measurement with no freewheeling diodes implemented. The nominal switching current is around 200A with cooling via cables.

Features

  • Power distribution switch for continuous currents up to 200A
  • 1x high-side output channel in a common source back-to-back MOSFET structure
  • 1x channel for a dedicated pre-charge path up to 30mF
  • Core-less hall-based current monitoring on the high-side
  • Integrated wire-protection
  • Over current protection with adjustable thresholds
  • Automotive-qualified
  • 135mm x 100mm in dimension
  • 8V to 36V supply range
  • RoHS compliant

Applications

  • Automotive
  • Relays
  • Construction and agricultural vehicles (CAV)
  • Power distribution

Block Diagram

Block Diagram - Infineon Technologies R 12V PDU SWITCH20  Demonstration Board
Đã phát hành: 2023-10-25 | Đã cập nhật: 2023-11-16