Infineon Technologies REF_5AR3995BZ-1_14W1 Evaluation Board
Infineon Technologies REF_5AR3995BZ-1_14W1 Evaluation Board is a 14W auxiliary SMPS reference design utilizing a flyback topology. The Infineon Technologies REF_5AR3995BZ-1_14W1 is built around the ICE5AR3995BZ-1 from Infineon's CoolSET™ 5th Generation Fixed Frequency Plus family. It features an integrated 950V MOSFET in a DIP-7 package for enhanced system robustness and suitability for unstable grid environments. This design supports a universal input range of 85VAC to 300VAC (50/60Hz). It provides two non-isolated outputs: 15V at 0.83A and 5V at 400mA, making it a versatile solution for various power supply applications.Features
- 85VAC to 300VAC, 50/60Hz universal input
- Output 1
- 15V (non-isolated)
- 0.83A (for 15V) current
- Output 2
- 5V (non-isolated)
- 400mA (for 5V) current
- 43kHz to 100kHz frequency range
- 110mm x 66mm x 27mm size
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 950V MOSFET
- Either primary/secondary side regulation
Applications
- AC-DC power conversion for telecom infrastructure
- Home appliances
Đã phát hành: 2024-12-09
| Đã cập nhật: 2024-12-23