Infineon Technologies REF_3K3W_HFHD_PSU High Power Density PSU

Infineon Technologies REF_3K3W_HFHD_PSU High Power Density Power Supply Unit (PSU) is a 3.3kW, 95W/in³, and 500kHz high-frequency power supply for server, telecom, and data center applications. The front-end AC-DC converter features a two-phase Silicon Carbide (SiC) interleaved bridgeless totem pole design for efficient power factor correction. Meanwhile, the high-frequency (500kHz) DC-DC converter, which offers isolation and precise output voltage regulation, utilizes a Gallium Nitride (GaN) LLC half-bridge configuration paired with full-bridge rectification. The REF_3K3W_HFHD_PSU power supply exhibits a fully integrated transformer structure and includes a baby-boost stage to hold up time requirements. Typical applications include AC-DC power conversion for telecom infrastructure, data centers, and computing solutions.

Features

  • Infineon solution using GaN, SiC, and Si 
  • 97.4% efficiency @95W/in³
  • High-frequency GaN LLC design (500kHz)
  • Fully integrated transformer structure
  • 2-ph interleaved totem-pole SiC AC-DC
  • Higher efficiency and power density
  • Digital control for both converters
  • Hold up time extension circuit

Applications

  • AC-DC power conversion for telecom infrastructure
  • Servers
  • Data centers
  • Computing solutions

Measured Efficiency and Power Losses

Performance Graph - Infineon Technologies REF_3K3W_HFHD_PSU High Power Density PSU

Block Diagram with Board Overview

Block Diagram - Infineon Technologies REF_3K3W_HFHD_PSU High Power Density PSU
Đã phát hành: 2024-09-03 | Đã cập nhật: 2024-09-17