Infineon Technologies S25FS256T SEMPER™ Nano Quad SPI NOR Flash
Infineon Technologies S25FS256T SEMPER™ Nano Quad SPI NOR Flash is a compact 256Mb NOR Flash memory device used in hearables, wearables, automotive, and industrial applications. The 256Mb capacity supports advanced features and capabilities such as active noise canceling. The Infineon S25FS256T SEMPER™ Nano Quad SPI NOR Flash is built on 45nm MIRRORBIT™ technology that provides user-configurable memory regions. These configurable sectors provide flexibility for code storage, system data storage, and data logging in a single compact device.Features
- Extremely small 256Mb NOR
- 25-year data retention
- Best-in-class low power
- Enhanced reliability
- QSPI interface
- 1.8V rating
- 80MHz or 104MHz speeds
- Low 5μA standby current
- Deep power-down (1μA) current
- Low 30mA active read current
- Built-in Error Correction Code (ECC)
- Built on proven 45nm MIRRORBIT™ technology
- AEC-Q100 qualified
- Temperature ranges
- 0 to +70°C commercial grade
- -40°C to +85°C industrial grade
- Available in KGW and WLCSP packages, BGA available upon request
Applications
- Wireless earbuds and headsets
- Smartwatches
- Automotive instrument clusters
- Industrial HMI systems
Block Diagram
Use Cases
Additional Resources
Đã phát hành: 2022-12-23
| Đã cập nhật: 2023-08-23