Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust M

Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust M is a high-end security solution that provides a trust anchor for connecting Internet of Things (IoT) devices to the cloud, giving each IoT device its own identity. This pre-personalized turnkey solution produces secured zero-touch onboarding, and the high performance needed for quick cloud access. The turnkey setup with full system integration minimizes design, integration, and deployment effort. The MK variant features a standard temperature range of -25°C to +85°C for most commercial applications, while the ML module has an extended temperature range of -40°C to +105°C for harsh industrial environments. Infineon SLS32AIA010MH/S/K/L OPTIGA Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes, and connected consumer devices.

Features

  • High-end security controller
  • Common criteria certified EAL6+ (high) hardware
  • Turnkey solution
  • Up to 10kB user memory
  • PG-USON-10-2,-4 package (3mm x 3mm)
  • I2C interface with shielded connection (encrypted communication)
  • Cryptographic support - ECC: NIST curves up to P-521, Brainpool r1 curve up to 512, RSA® up to 2048, AES key up to 256, HMAC up to SHA512, TLS v1.2 PRF. and HKDF up to SHA512
  • OPTIGA Trust M Software Framework on Github
  • Crypto ToolBox commands for SHA-256, ECC, and RSA features, AES, HMAC, and key derivations
  • Configurable device security monitor, 4 monotonic up counters
  • Standard and extended temperature ranges
  • Protected (integrity and confidentiality) update of data, key, and metadata objects
  • Hibernate for zero power consumption
  • Lifetime for industrial automation and infrastructure is 20 years and 15 years for other application profiles

Applications

  • Industrial control and building automation
  • Drones
  • Smart homes
  • Consumer electronics

System Block Diagram

Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust M
Đã phát hành: 2019-12-10 | Đã cập nhật: 2025-12-02