Infineon Technologies SPOC-2 DB BTS72220-4ESP Daughterboard

Infineon Technologies SPOC-2 DB BTS72220-4ESP Daughterboard is a small PCB with a soldered SPOC™+2 device. This daughterboard is used in combination with the SPOC+2 motherboard and operates within a 4.1V to 28V supply voltage range. The SPOC-2 DB BTS72220-4ESP daughterboard is used in automotive and industrial applications.

Features

  • Used in combination with the SPOC+2 motherboard
  • 4.1V to 28V supply voltage range

Applications

  • Automotive
  • Industrial
Đã phát hành: 2023-11-14 | Đã cập nhật: 2023-12-19