Infineon Technologies StrongIRFET™ 2 Power MOSFETs in 30V
Infineon Technologies StrongIRFET™ 2 Power MOSFETs in 30V are optimized for low and high switching frequencies, enabling design flexibility. These devices offer high power efficiency for improved overall system performance while having excellent robustness. Increased current ratings allow for higher current-carrying capability, eliminating the need to parallel multiple devices, translating to lower BOM costs and board savings. Applications include switch-mode power supplies (SMPS), motor drives, battery-powered devices, battery management, uninterruptible power supplies (UPS), light electric vehicles, power tools, gardening tools, adapters, and consumer applications.Features
- Optimized for a wide range of applications
- N‑channel, logic level
- Ideal for high and low switching frequencies
- Industry-standard footprint through-hole PG‑TO252‑3 package
- High current rating
- 100% avalanche tested
- +175°C rated
- Lead‑free lead plating
- RoHS compliant
- Halogen‑free according to IEC61249‑2‑21
Applications
- UPS
- Adapters
- Motor drives
- Battery management
- Light electric vehicles
- Power management (SMPS)
- Battery-powered applications
Specifications
- 30V drain-source breakdown voltage
- 20V gate-source voltage
- 2.35V gate-source threshold voltage
- 71A to 143A continuous drain current range
- 2.05mΩ to 4.7mΩ on-drain-source resistance range
- 6.4ns to 11ns fall time range
- 10ns to 24ns rise time range
- 11ns to 20ns typical turn-on delay time range
- 10ns to 25ns typical turn-off delay time range
- 45S to 100S minimum forward transconductance range
- 65W to 136W power dissipation range
- -55°C to +175°C operating temperature range
Đã phát hành: 2024-11-05
| Đã cập nhật: 2025-09-24