Infineon Technologies TC367 5V Application Kit
Infineon Technologies TC367 5V Application Kit offers limited access to signals for early evaluation purposes. The TC367 5V Application Kit includes an LCD XGA display 320x240 for convenient handling. The Infineon TC367 5V Application Kit offers a wide variety of connectors, including standard power, micro USB, RJ45, and a mini SD card slot.Features
- Infineon's AURIX™ TC367 in LFBGA-292 package
- LCD XGA Display 320x240
- SD card slot (mini-SD)
- High-Speed CAN transceiver (CAN FD capable)
- USB to UART bridge
- Ethernet gigabit PHY
- LIN Transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 Low power status LEDs
- RTC with alarm
- Acoustic beeper
- 100mm x 100mm
Connectors
- Standard power connector
- Micro USB connector for ASC Interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet (if Gigabit Ethernet supported by assembled CPU)
- 16-pin header for JTAG interface (OCDS)
- 10-pin header for DAP
- 10-pin (2x5) Header for LIN Transceiver (LIN)
- 10-pin (2x5) Header for CAN High-Speed Transceiver (CAN0)
- Two 40-pin connectors with I/O signals
- mini SD card slot
Components
- Infineon’s Multi-Voltage Safety Micro Processor Supply TLF35584QV
- LED to validate power supply (5V or 3.3V)
- LED indicating RESET (ESR0) active state
- LED indicating active miniWiggler JDS
- LED switched via DAS software
- Infineon’s High Speed CAN Transceiver TLE 9251V (CAN FD capable)
- Infineon’s LIN-Transceiver TLE 7259-3GE
- QSPI Real-Time Clock/Calendar with SRAM and unique MAC Id MCP79511 (if CPU not support I2C)
- I2C Real-Time Clock/Calendar with SRAM and unique MAC Id MCP79411 (if CPU support I2C)
- USB to UART bridge FT2232HL (FTDI)
- Integrated 10/100/1000M Ethernet Precision Transceiver RTL8211FI-CG (Realtek)
- Touch screen controller ADS7843
- 4 general-purpose LEDs
- Reset switch
- Wake switch
- Xilinx CPLD XC9572XL
Block Diagram
Top Placement
Bottom Placement
Đã phát hành: 2021-03-10
| Đã cập nhật: 2022-03-11