Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC

Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC features integrated output stages and is designed to control LEDs with a current of up to 120mA. In typical automotive applications, the module can drive three red LEDs per chain (six LEDs total) with a current up to 100mA and higher, if not limited by the overall system thermal properties. The output current is controlled by an external resistor or reference source, independent from the load and supply voltage changes. Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC comes with a pulse width modulation (PWM) engine that supports digital dimming with high accuracy.

Features

  • Dual-channel device with integrated and protected output stage (current source), optimized to drive LEDs as additional low-cost current source
  • Optimized for low-cost combined "stop" / "tail" function in rear combination light (RCL)
  • Asymmetric output stages to enhance luminosity control for different functions
  • High output current (up to 120mA)
  • Low current consumption in sleep mode
  • Low output leakage when channel is "off"
  • Low current consumption during fault
  • Independent output current control via low-power resistors
  • Additional output current demand supported by LITIX™ Companion direct drive
  • PWM engine supports digital dimming with high accuracy
  • Intelligent fault management: up to 16 devices can share a common error network with only one external resistor
  • Reverse polarity protection allows reduction of external components and improves system performance at low-battery/input voltages
  • Overload protection
  • Wide -40°C to +150°C temperature range
  • Output current control via external low-power resistor
  • Green product (RoHS compliant)

Applications

  • Cost-effective "stop"/"tail" function implementation with shared and separated LEDs per function
  • Turn indicators
  • Position, fog, rear lights, and side markers
  • Daytime running lights
  • LED indicators for industrial and instrumentation
  • Animated light functions - wiping indicators and "welcome/goodbye" functions
  • Interior lighting functions - ambient lighting (including RGB color control), illumination, and dashboard lighting

Block Diagram

Block Diagram - Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC
Đã phát hành: 2019-12-10 | Đã cập nhật: 2024-02-13