Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board

Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board is designed to supply high power LEDs with the TLD6098-1EP LITIX™ DC-DC switching controller in boost topologies. The Infineon board serves boost-to-ground and boost-to-battery configurations, depending on the load connection at the X7 terminal. In both configurations, the board delivers up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during a short-to-ground failure.

Features

  • TLD6098-1EP LITIX DC-DC switching controller
  • Built-in diagnosis and protection features
  • Pulse width modulator to implement a dimming function with reduced color shifting
  • Coded faults to easily detect the root cause of load failures
  • Voltage loop availability to implement constant output voltage power supply
  • Boost-to-ground and boost-to-battery available on the same board
  • Easy to set-up
  • Automotive qualified

Applications

  • Automotive LED lighting (LED drivers)
  • Voltage pre-regulators

Specifications

  • 100kHz to 500kHz frequency range
  • 1A maximum output current
  • 50V maximum output voltage
  • 0W to 25W output power range
  • 8V to 27V supply voltage range

Default Configuration

Location Circuit - Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board
Đã phát hành: 2025-02-11 | Đã cập nhật: 2025-03-06