Infineon Technologies TLE7368-3E Demo Board

Infineon Technologies TLE7368-3E Demo Board enables the test of the performance of the TLE7368 power supply for the tri-core microprocessor. The TLE7368 PMIC uses an asynchronous step-down converter as a pre-regulator for optimizing the system's efficiency. This TLE7368-3E demo board consists of a step-down pre-regulator, three linear post regulators, and two trackers providing different output voltages. The TLE7368-3E demo board is suitable for automotive applications.

Features

  • Tests the performance of the TLE7368-3E system-supply for tri-core microprocessor
  • Consists of:
    • Step-down pre-regulator
    • Three linear post regulators
    • Two trackers that provide different output voltages
  • Exposed pad package

Overview

Infineon Technologies TLE7368-3E Demo Board
Đã phát hành: 2020-08-14 | Đã cập nhật: 2024-11-18