Infineon Technologies TLE8082ES+TLE8080EM Evaluation Board
Infineon Technologies TLE8082ES+TLE8080EM Evaluation Board (TLE8082ESEVALBOARDTOBO1) provides a reference design for a small engine management solution based on the TLE8080EM Engine Management IC and the TLE8082ES Companion IC. The TLE8080EM is an engine management IC based on Infineon Smart Power Technology (SPT). It is protected by embedded protection functions and integrates a power supply, K-line, SPI, variable reluctance sensor interface, and power stages to drive different loads in an engine management system. The TLE8082ES is a companion IC to the TLE8088EM that includes enhanced functions and features to support OBDII-compliant EURO5/ BHARATVI 2- and 3-wheel combustion engine systems with a focus on enhanced Electronic Fuel Injection (EFI) technologies.The Infineon Technologies TLE8082ES+TLE8080EM Evaluation Board includes the TLE8080EM in a PG-SSOP24 package and the TLE8082ES in a PG-TSDSO-24 package along with all required external components. The Evaluation Board is designed on the Arduino form factor, enabling it to be easily controlled by Arduino-compatible microcontroller boards, such as the Arduino UNO or the Infineon Technologies XMC1100 Boot Kit or KITAURIXTC275 AURIX™ ShieldBuddy.
Features
- Arduino form factor
- Window watchdog module
- Serial Peripheral Interface (SPI)
- Variable Reluctance Sensor (VRS) Interface
- K-line transceiver (ISO 9141)
- TLE8080EM Engine Management IC
- 4x low side driver for inductive loads with overtemperature and overcurrent protection and open load/short to GND in off diagnosis.
- 2x low side switches with a maximum operation of 2.6A
- 2x low side switches with a maximum operation of 350mA
- 1x low side driver for resistive loads with maximum operation current of 3A, including overtemperature and overcurrent protection
- TLE8082ES Companion IC
- 4x low side drivers for inductive loads with overtemperature and overcurrent protection and open load/short to GND in off diagnosis
- 3x low side power stages
- 1x low side power stage with current measurement feature
Applications
- Motorcycles, 2- and 3-wheelers, and scooters
- Small watercraft and jet-skis
- Snowmobiles
Resources
Board Layout
Setup Examples
Đã phát hành: 2022-01-12
| Đã cập nhật: 2022-03-11