Infineon Technologies TLE9015DQU_TRX_BRG Evaluation Board

Infineon Technologies TLE9015DQU_TRX_BRG Evaluation Board is a battery management system board featuring the TLE9015QU iso UART Transceiver IC. The TLE9015DQU iso UART Transceiver IC is intended for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. The device's two UART and iso UART interface pairs allow support ring communication and improve the system's availability at a low cost.

The Infineon TLE9015DQU_TRX_BRG Evaluation Board offers robust communication without the need for transformers or common-mode chokes. The board is primary-on-top or primary-on-bottom selectable without tedious configuration and utilizes the bi-directional communication scheme using error management logic.

Features

  • Easy connection to slave in the daisy chain
  • Cables included for fast setup
  • Ring mode support
  • Wide supply range up to 45V input voltage
  • Footprint for sensing IC integration

Applications

  • Hybrid Electric Vehicle (HEV)
  • Plug-in Hybrid Electric Vehicle (PHEV)
  • Battery Electric Vehicle (BEV)
  • Energy Storage System (ESS)
  • Home Energy Storage system
  • CAV

Overview

Infineon Technologies TLE9015DQU_TRX_BRG Evaluation Board
Đã phát hành: 2022-06-28 | Đã cập nhật: 2022-08-01