Infineon Technologies TLE92108-23QX APPKIT Evaluation Board

Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is used to measure and evaluate TLE92108 Multi MOSFET Driver ICs. The main board is loaded with the TLE92108-232QX and includes eight half-bridge MOSFETs and an active reverse-polarity protection MOSFET. A graphic user interface can be used to configure the device for control and diagnostics. Users can simply connect the uIO stick and get started vai the Configuration Wizard for TLE92108-232QX in the Infineon Toolbox. Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is ideal for automotive applications such as seat modules and extended functions, closure systems, central door locks, and body control modules.

Features

  • Measures and evaluates TLE92108 Multi MOSFET Driver ICs
  • Graphic user interface can be used to configure device for control and diagnostics
  • Mainboard loaded with TLE92108-232QX
  • Includes 8 half-bridge MOSFETs and active reverse-polarity protection MOSFET
  • Connect uIO stick and get started using Configuration Wizard for TLE92108-232QX in Infineon Toolbox

Applications

  • Seat modules and extended functions (steering column adjustment, gas pedal adjustment)
  • Closure systems (trunk opener, sliding door, sunroof)
  • Central door locks
  • Body control modules (cargo cover, washer pump, window lift, wiper)

Pinout

Infineon Technologies TLE92108-23QX APPKIT Evaluation Board
Đã phát hành: 2019-12-05 | Đã cập nhật: 2024-02-12