The TLE94112ES_RPI_HAT DC Motor Control HAT includes the twelve-fold half-bridge driver TLE94112ES and comes with a ready-to-use software library. The HAT also integrates the TLS4125D0EP V50 synchronous step-down converter, which can power the Raspberry Pi.
The Infineon TLE94112ES_RPI_HAT DC Motor Control HAT connects up to 11 motors, resistive or inductive loads for Raspberry Pi to build a custom application.
Features
- Twelve half bridge power outputs, 0.9A each (combinable to up to 3.6A)
- Wide input voltage range of 5.5V to 20V
- Reverse polarity protection
- Driver is protected against over-temperature, over-current, over-voltage, under-voltage and enables diagnosis of over-current, over-voltage, under-voltage
- Powering of Raspberry Pi by TLS4125D0EP V50
- SPI interface with zero clock diagnosis
- Enhanced EMC performance
- Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
Applications
- Automotive motor control: HVAC flap control
- Multi-motor applications
- DC motors and voltage controlled bipolar stepper motors
- Toys
Additional Resources
Videos
Overview
Đã phát hành: 2021-05-24
| Đã cập nhật: 2022-03-11