Infineon Technologies TLE984x Motor/Relay Driver ICs

Infineon TLE984x Motor/Relay Driver IC product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high-side switches, LIN transceiver, and a power supply system that enables the device to operate at the vehicle-battery level.

Its peripheral set includes a 10-bit ADC with 13 multiplexed analog inputs to process up to 5 high-voltage monitoring inputs, 6 low-voltage inputs, and 2 high-voltage inputs for sensing the battery voltage and the supply of the device. TLE984x further includes an 8-Bit ADC with 7 multiplexed inputs for voltage and temperature supervision. Its digital peripherals include a PWM signal generator unit and 16-bit timers along with a number of general-purpose I/Os (Serial Interfaces and UARTs). TLE984x includes an on-chip linear voltage regulator to supply external loads.

The TLE984x family concept offers scalability in terms of Flash memory sizes ranging from 36kB to 64kB with pin-compatible devices. It is specifically designed to drive a wide range of LIN-slave motor control automotive applications via a relay or via a PN MOSFET Half-Bridge, such as window lifts, sunroofs, wipers, electric fans and pumps to name a few.

Features

  • ARM® Cortex™ M0 MCU
  • System clock up to 40MHz
  • Up to 64kB Flash memory
  • Up to 4KB RAM
  • High-Side & Low-Side Switches with PWM capability
  • 5V power supply output
  • Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602 - supports fast programming via LIN
  • Measurement Unit:
    • 8-bit ADC with 7 channels for Voltage and Temperature supervision
    • 10-bit ADC with 13 channels (6 Analog Inputs, 5 HV Monitor inputs and battery sense)
  • On-chip temperature and battery voltage measurement
  • On-chip oscillator & PLL
  • AEC Q-100 Qualified

Applications

  • Window lift
  • Sunroof
  • Wiper
  • Electric Fans
  • Electric Pumps

Block Diagram for a Window Lift

Block Diagram - Infineon Technologies TLE984x Motor/Relay Driver ICs

TLE984xQx Smart Window Lift Application Diagram

Application Circuit Diagram - Infineon Technologies TLE984x Motor/Relay Driver ICs
Đã phát hành: 2018-03-30 | Đã cập nhật: 2023-11-30