Infineon Technologies TLE989X EVALB_TQFP Evaluation Board

Infineon Technologies TLE989X EVALB_TQFP Evaluation Board is engineered to easily get started with the TLE988x/9x family. The Infineon Technologies TLE989X EVALB_TQFP evaluates the functions and peripherals within the TLE988x/9x product line. The TLE989x is sold separately, and the evaluation board is a fast and convenient way to explore the TLE989x capabilities.

Features

  • 3-phase B6 bridge
  • Single shunt in GND path
  • Integrated CAN transceiver
  • Onboard debugger
  • Reverse polarity protection
  • Virtual ComPort via J-Link
  • Debug LEDs
  • CAN-UART bootstrap loader
  • Sensor interfaces (for HALL and TMR)
  • SPI header
  • EMI filter

Applications

  • Industrial automation
  • Automotive control systems
  • Motor control applications
  • Robotics
  • Home automation
  • Power management systems
  • Renewable energy systems
  • IoT (Internet of Things) devices

Block diagram

Block Diagram - Infineon Technologies TLE989X EVALB_TQFP Evaluation Board
Đã phát hành: 2023-07-25 | Đã cập nhật: 2023-08-09