Infineon Technologies TLS412033VCOREBOARDTOBO1 3.3V Core Board
Infineon Technologies TLS412033VCOREBOARDTOBO1 3.3V Core Board is optimized to evaluate the TLS4120D0EP V33 OPTIREG™ Switcher with a 3.3V output voltage. The TLS4120D0EP V33 OPTIREG Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.The Infineon TLS412033VCOREBOARDTOBO1 3.3V Core Board offers a wide input voltage range that covers most automotive applications. It is optimized for the smallest solution size and has a low quiescent current operation at no-load conditions. The 3.3V Core Board demonstrates how the OPTIREG Switcher can be used in space-constrained applications.
Features
- Wide input voltage range covers the majority of automotive applications
- Fixed 3.3V output voltage
- Max continues output current of 2A
- Optimized for the lowest solution size
- Low quiescent current operation at no load condition
Applications
- Power supply for any automotive ECU
- BCM, ADAS
- Camera, radar, gateway
- Infotainment, car media, telematics
Overview
Đã phát hành: 2020-07-28
| Đã cập nhật: 2024-11-11