Infineon Technologies TLV493D 3D Sensors

Infineon TLV493D 3D Sensors provide highly accurate, three-dimensional sensing while consuming very little power. The sensors are available in small 6-pin TSOP packages. TLV493D's 3D magnetic field detection, low power consumption, high-temperature magnetic stability, and small package size helps applications become smaller, more accurate, and energy-efficient. 

Infineon offers four different derivatives: 

  • TLE493D-A2B6 (3D magnetic sensor for automotive)
  • TLE493D-W2B6 (3D magnetic sensor for automotive with wake up)
  • TLV493D-A1B6 (3D magnetic sensor for consumer)
  • TLI493D-A2B6 (3D magnetic sensor for industrial)

The Infineon Technologies TLV493D 3D Sensors' magnetic field detection senses movement in all three directions (x, y, and z) of a magnetic field. The TLV493D sensor uses lateral Hall plates to detect the z-direction. Vertical Hall plates detect the x and y directions.

Designers can set the TLV493D to perform magnetic measurements in one of five different power modes. In the ultralow-power mode, TLV493D performs a magnetic measurement every 100 milliseconds (10Hz) while only consuming 10µA of current. When using the sensor for continuous measurements, TLV493D consumes only 3.7mA (maximum) of power. In power-down mode, TLV493D only requires a 7nA supply current.

Designers can operate the TLV493D with 2.7V-3.5V supply voltages in a -40°C to +125°C temperature range. Qualified according to JESD47, the TLV493D 3D Sensor is ideal for industrial and consumer applications. Applications include joysticks, control elements in white goods, multi-function knobs, and e-meter systems that use a 3D magnetic sensor to protect against tampering.

Features

  • 3D magnetic sensing
  • Integrated temperature sensing
  • Very low power consumption
    • 10μA during ultra-low power mode operations (10Hz, typical)
    • 7nA power consumption in power-down mode
  • Digital output via 2-wire based standard I2C interface up to 1 MBit/sec
  • 12bit data resolution for each measurement direction
  • Bx, By, and Bz linear field measurement up to ±130mT
  • Excellent matching of X/Y measurement for accurate angle sensing
  • Variable update frequencies and power modes (configurable during operation)
  • Supply voltage range= 2.8V to 3.5V
  • Temperature range Tj= -40°C to +125°C
  • Small, industrial 6-pin TSOP package
  • Triggering by external μC possible
  • Interrupt signal available to wake up a microcontroller (TLE493D-W2B6 only)

Applications

  • Joystick
    • Finger, thumb and gaming paddles
  • E-meters
    • E-meter systems with anti-tampering
  • Control elements
    • White goods
    • Multi-function knob

Functional Block Diagram

Infineon Technologies TLV493D 3D Sensors
Đã phát hành: 2016-03-29 | Đã cập nhật: 2025-03-19