Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

Features

  • Highly-integrated single-chip solution
  • Comprehensive HW and SW protection
  • Software utility and wide support material available
  • Integrated configurable analog and digital blocks
  • Market-proven USB-IF certified solution with mature design tools
  • Extended industrial temperature -40°C to 105°C
  • System BOM and board area efficiency
  • Reliability and safety
  • Shorter development cycle and faster time-to-market
  • Programmability, product differentiation
  • Low implementation risk and minimized compatibility issues
  • Suitable for virtually any commercial or industrial application

Applications

  • High-voltage USB Type-C Power Delivery (PD) chargers
  • Various devices that require power delivery through high-voltage USB Type-C PD ports

COMPARISON to PORTFOLIO

Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family

Block Diagram

Block Diagram - Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family
Đã phát hành: 2023-09-05 | Đã cập nhật: 2023-10-02