Infineon Technologies XDPL8221 100W Reference Board
Infineon Technologies XDPL8221 100W Reference Board works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 100W LED driver. This reference board uses the .dp Vision software to program the operating parameters of the digital controller, XDPL8221. The XDPL8221 reference board supports constant voltage, constant current, and limited power operating mode. This board features reference for own window driver, tunable operating parameters, evaluation of multi-mode possibilities, excellent power factor, and THD over wide load range. Typical applications include Window LED driver with CC/CV/LP output and smart LED driver.Features
- Supports constant current, constant voltage, and limited power operating mode
- Excellent power factor and THD over wide load range
- Parameter configuration and UART communication via XDP™ interface board connector
- Evaluation of multi-mode possibilities
- Reference for own window driver
- Provide demonstrator for driver capabilities
- Operating parameter can be tuned to meet application requirements
Specifications
- 2.5A maximum output current
- 16V to 48V output voltage range
- 100W maximum output power
Applications
- Window LED driver with CC/CV/LP output
- Smart LED driver
Additional Resources
- XDPL8221 Design Guide
- Product Brief: .dp Vision and .dp Interface Gen2
- Application Note: XDPL8221 Limited Power Mode
- Application Note: XDPL8221 CSV file Parameter Description for 100W Reference Design
- Power and Sensing - Selection Guide 2020
- Getting started with the XDPL8221 reference board using .dp Vision software
Đã phát hành: 2019-04-08
| Đã cập nhật: 2022-03-11