Infineon Technologies XENSIV™ Magnetic Speed Sensors
Infineon XENSIV™ Hall- and GMR-based Magnetic Speed Sensors are designed to measure speed in safety and powertrain applications. These applications include speedometers, anti-lock braking systems (ABS), camshafts/crankshafts, and automatic transmissions. The sensors are also used in the industrial sector.The sensors use a ferromagnetic gear tooth or encoder structure to measure linear or rotational speed and position. Hall sensor measuring rotational speed with a gear tooth and a magnetic encoder wheel.
A broad range of options ensures the perfect fit for applications, including voltage and current interfaces with optional current detection or vibration suppression. These sensors deliver optimum performance and cost savings by integrating the magnetic Hall- or GMR-sensing cell and the signal processing unit on a single chip.
Overview
Đã phát hành: 2019-07-19
| Đã cập nhật: 2024-01-16