Infineon Technologies XENSIV™ OpenClose2GO
Infineon Technologies XENSIV™ OpenClose2GO (OPENCLOSE2GOHSTOBO1) is designed to attach to the XENSIV S2GO Hall TLE4964-3M Evaluation Board. The OpenClose2GO allows the user to demonstrate the detection of open and closed states using the TLE4964-3M Hall Switch.The Infineon Technologies XENSIV OpenClose2GO comes with a pre-mounted magnet. Further magnets can be added for a "Force Feedback" feeling.
Features
- Works with the XENSIV S2GO Hall TLE4964-3M Evaluation Board (S2GOHALLTLE49643MTOBO1)
- Includes pre-mounted magnet
- Demonstrates open/close state detection of windows, doors, washing machines, etc.
- Code examples available on Github
Đã phát hành: 2022-01-19
| Đã cập nhật: 2022-03-11