Infineon Technologies KIT_XMC13_BOOT_001 XMC1300 Boot Kit

Infineon Technologies KIT_XMC13_BOOT_001 XMC1300 Boot Kit houses the XMC1300 Microcontroller and a 2x30 pin edge for application expansion. The board, along with application cards like the Color LED Card and White LED Card, demonstrates generic features of the XMC1302 Microcontroller. It is housed in a TSSOP-38 package with 200KB flash and a full XMC1300 peripheral set. The focus is safe operation under evaluation conditions, and the board is not cost or size optimized and doesn't serve as a reference design.

Features

  • XMC1302 Microcontroller in TSSOP-38 with 200KB Flash and full peripheral set of XMC1300 series
  • Detachable SEGGER J-Link
Đã phát hành: 2018-08-29 | Đã cập nhật: 2022-08-23