Infineon Technologies XMC™1400 Industrial Series MCUs
Infineon XMC™1400 Industrial Series Microcontrollers (MCUs) are based on the Arm® Cortex®-M0 processor core. Infineon XMC1400 Industrial MCUs address the real-time control needs of motor control and digital power conversion. The MCUs also feature peripherals for LED Lighting applications and Human-Machine Interface (HMI). The XMC1400 Industrial series devices combine the extended functionality and performance of the Cortex-M0 core with powerful on-chip peripheral subsystems and on-chip memory units.
Features
- CPU subsystem
- 32-bit Arm Cortex-M0 CPU core 0.84DMIPS/MHz (Dhrystone 2.1) at 48MHz
- Nested Vectored Interrupt Controller
- 64 interrupt nodes
- MATH coprocessor: 24-bit trigonometric calculation (CORDIC); 32-bit divide operation
- 2x4 channels ERU for event interconnections
- On-chip memories
- 8Kbyte ROM
- 16Kbyte SRAM (with parity)
- Up to 200Kbyte Flash (with ECC)
- Supply, reset, and clock
- 1.8V to 5.5V supply with power on reset and brownout detector
- On-chip clock monitor
- External crystal oscillator support (32kHz and 4 to 20MHz)
- Internal slow and fast oscillators without the need for PLL
- System control
- Window watchdog
- Real-time clock module
- Pseudorandom number generator
- Communication peripherals
- Four USIC channels, usable as; UART (up to 12Mb/s); single-SPI (up to 12Mb/s); double-SPI (up to 2×12Mb/s); quad-SPI (up to 4×12Mb/s); IIC (up to 400kb/s); IIS (up to 12Mb/s); LIN interfaces (20kb/s)
- LEDTS in Human-Machine interface; up to 24 touchpads; drive up to 144 LEDs
- MultiCAN+, Full-CAN/Basic-CAN with 2 nodes, 32 message objects (up to 1MBaud)
- Packages
- TSSOP-38 (9.7×6.4mm2)
- VQFN-40/48/64 (5×5/7×7/8×8mm2)
- LQFP-64 (12×12mm2)
- Free DAVE™ toolchain with low-level drivers and apps
Block Diagram
Đã phát hành: 2017-03-03
| Đã cập nhật: 2025-11-13