Infineon Technologies XMC4200 Platform2Go Kit

Infineon Technologies XMC4200 Platform2Go Kit is designed to evaluate the capabilities of the XMC4200 Microcontroller. The kit features an XMC4200 device with a debugger plus CAN, Arduino, MikroBUS, and Shields2Go form factor. The kit is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4200 kit offers an Ethernet-enabled communication option that allows controlling the device over a web browser on the PC.

Features

  • Evaluates the capabilities of the XMC4200 microcontroller
  • XMC4200 device with debugger plus CAN, Arduino, MikroBUS, and Shields2Go form factor
  • Available in four versions
    • XMC4200 Platform2Go for 3.3V shields
    • XMC4200 Platform2Go for 5V shields
    • XMC4200 Platform2Go Lite for 3.3V shields
    • XMC4200 Platform2Go Lite for 5V shields
  • Ethernet-enables communication option
  • Additional voltage level shifters
  • CAN connectivity
  • Highest integration on microcontrollers
  • Easy to design products
  • Highest efficiency
  • Reduces system cost

Kit Contents

  • XMC4200 microcontroller
  • Arduino-compatible connectors for 3.3V and 5V
  • Two Shield2Go connectors
  • All relevant XMC pins available on expansion pads (X1 and X2)
  • mikroBus connector
  • 9-position D-Sub connector
  • micro USB
  • Serial wire debug interface (2×5 and 50mil pitch) to XMC

Block Diagram

Block Diagram - Infineon Technologies XMC4200 Platform2Go Kit
Đã phát hành: 2020-01-26 | Đã cập nhật: 2024-12-10