Infineon Technologies XMC4400 Drive Card
Infineon Technologies XMC4400 Drive Card is designed to demonstrate the motor control features of the XMC4400 device, including the toolchain. This drive card features an XMC4400 microcontroller, a power board connector, two-position interface circuits, a multi-feedback interface, and an isolated onboard debug interface. The XMC4400 drive card is the best fit for DAVE™ motor control apps library and X-Spy for SW development and parameterization.Features
- XMC4400 (Arm® Cortex™-M4-based) microcontroller
- 512KB on-chip Flash, LQFP-100
- Connection to power inverter via the power board connector
- Reset push button
- Potentiometer
- 2 combined hall sensor and encoder interfaces
- Fully supported by DAVE with motor control apps library
- Multi-feedback interface connectors for connection of resolver circuitry, UART, SPI, I2C, and USB
Block Diagram
Additional Resource
Đã phát hành: 2020-10-21
| Đã cập nhật: 2024-12-03