Infineon Technologies XMC4400 Platform2Go Kit

Infineon Technologies XMC4400 platform2Go Kit is designed to evaluate the capabilities of the XMC4400 microcontroller. This XMC4400 kit includes XMC™ 4400 microcontroller Arm® Cortex™-M4, Arduino™ connectors, mikroBUS™, and debuggers. This kit includes the XMCTM 4400 microcontroller Arm® CortexTM-M4, Arduino™ connectors, mikroBUSTM, and debuggers. It is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4400 kit offers an Ethernet-enabled communication option that allows the device to be controlled over a web browser on the PC.

Features

  • Evaluates the capabilities of the XMC4400 microcontroller
  • XMC4400 device with debugger plus CAN, Arduino, MikroBUS, and Shields2Go form factor
  • Available in four versions
    • XMC4400 Platform2Go for 3.3V shields
    • XMC4400 Platform2Go for 5V shields
    • XMC4400 Platform2Go Lite for 3.3V shields
    • XMC4400 Platform2Go Lite for 5V shields
  • Ethernet-enables communication option
  • Additional voltage level shifters
  • CAN connectivity
  • Highest integration on microcontrollers
  • Easy to design products
  • Highest efficiency
  • Reduces system cost

Kit Contents

  • XMC4400 microcontroller
  • Arduino™ compatible connectors for 3.3V and 5V
  • Two Shield2Go connectors
  • All relevant XMC pins available on expansion pads (X1 and X2)
  • mikroBus connector
  • 9-position D-Sub connector
  • micro USB
  • Serial wire debug interface (2×5 and 50mil pitch) to XMC

Block Diagram

Block Diagram - Infineon Technologies XMC4400 Platform2Go Kit
Đã phát hành: 2020-01-26 | Đã cập nhật: 2024-12-10