Innodisk EXMU-X261 FPGA Machine Vision Solution Kit

Innodisk EXMU-X261 FPGA Machine Vision Solution Kit is designed to lead the way for industrial system integrators looking to develop machine vision applications. The kit is powered by a Xilinx Kria K2 System-on-Module (SOM), which is designed to enable smart city and smart factory applications. Innodisk FPGA Machine Vision Platform is an artificial intelligence (AI) solution that allows product inspection in factories to be automated. The end result is faster, more cost-effective, and can be completely free of human error. Innodisk EXMU-X261 FPGA Machine Vision Solution Kit comes with 1GbE LAN, four USB 3.1 Gen1 ports, two M.2 slots, and a series of other expansion and connectivity options.

The platform’s 0°C to +70°C operational temperature support and optional industrial temperature support from -40° to +85°C make EXMU-X261 tough enough for the harshest industrial environments. In addition, EXMU-X261 features support for Innodisk’s InnoAgent out-of-band remote management module, allowing the platform to be remotely managed from anywhere, even during a system crash or an in-band network failure.

Features

  • Xilinx Kria K26 SOM featuring low latency and high-performance DPU
  • Supports Innodisk iCAP Cloud Platform for remote management
  • Supports InnoAgent to support out-of-band (OOB) remote management
  • Supports PCIe M.2 2230/2242 slot for storage and peripherals
  • Pre-built hardware acceleration with BSP/pre-trained AI models
  • Optional industrial temperature (-40°C to +85°C) support
  • Industrial design, three-year warranty

Block Diagram

Block Diagram - Innodisk EXMU-X261 FPGA Machine Vision Solution Kit
Đã phát hành: 2022-11-29 | Đã cập nhật: 2022-12-01