InnoPhase IoT INP301x EVB-A Development Boards
InnoPhase IoT EVB-A Development Boards (INP3010 / INP3011 / INP3012 / INP3013 / INP3014 / INP3015) include everything needed for evaluating the Talaria TWO™ module's performance and capabilities. These boards can also be used to complete initial system integration and development. Software binaries and programming tools for the EVB-A boards are available for free download on the InnoPhase IoT website. The software binaries include an IPERF3 application for throughput testing and a multipurpose demonstration application for current measurements across various scenarios for Wi-Fi® idle connected, cloud messaging, and other power-saving options.Features
- Arduino UNO format interface board with mounted INP1010, INP1011, INP1012, INP1013, INP1014, or INP1015 module for easy evaluation in stand-alone mode or conjunction with external MCU
- Pre-compiled software binaries for quick evaluation of module's key performance specifications
- Power management included for sourcing from USB, external Arduino board, or optional battery connection
- Connection to available GPIO through central header pins or Arduino header pins at board edge
- Integrated pressure/humidity, temperature, and light sensors for prototyping; other sensor connection possible through available I2C, SPI, or SDIO ports
- USB connectivity for power, loading programs into RAM, storing programs in embedded flash memory, and terminal message printout
- Available port for direct measurement of module current consumption
- External antenna included for INP3011, INP3012, and INP301 kits
Product Overview
Videos
Additional Resources
Đã phát hành: 2020-06-03
| Đã cập nhật: 2024-12-23