Inspired LED Designer Series Light Panels
Inspired LED Designer Series Light Panels are ideally suited for under-the-cabinet task lighting applications, kitchen lighting, jewelry lighting, decorative lighting, and reading lighting. The components are sold separately and can be mixed and matched to create a system. Inspired LED Designer Light Series Panels feature a cost-effective modular design, both warm and cool color light options, and a long life of 100,000 hours. Inspired LED Designer Series Light Panels offer easy installation, a highly efficient power supply, and low energy consumption. These panels are UV and IR free.Features
- Cost-effective modular design
- Simple plug-and-play installation
- Clear lens for a modern, finished look
- Low energy consumption
- Rated to last up to 100,000 hours
- UV and IR free
- Dimmable with compatible systems
Applications
- Shelf displays
- Under-cabinet task lights
- Accent lighting
- Display cases
Specifications
- CRI: 90
- CSA listed (C22.2 No. 250.0-08)
- Input: 12V DC Class 2 Power (3.5mm x 1.3mm jack)
- Power: 1.5W per 10" panel (3W per 18” panel)
- Dimensions: 10” x 0.87” x 0.67” or 18” x 0.87” x 0.67”
- Color temperature and lumens
- Warm: 3000K, 130lm
- Pure: 4300K, 140lm
- Cool: 6000K, 145lm
Đã phát hành: 2010-12-16
| Đã cập nhật: 2023-01-26