Intel 4th Generation i3 Processors
Intel 4th Gen Core Series i3 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i3 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 is included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.Specifications
- General Specifications
- Two cores
- Four threads
- A clock speed of 1.7GHz
- 64-bit instruction set
- Instruction set extensions of SSE 4.1/4.2 or AVX 2.0
- FCBGA1168 socket supported
- 22nm lithography
- Max TDP of 15W
- Memory Specifications
- 16GB max memory
- Memory types of DDR3L-1333/1600 and LPDDR3-1333/1600
- Two memory channels
- 25.6GB/s max memory bandwidth
- Graphics Specifications
- Intel HD Graphics 4400 processor graphics
- 200MHz graphics base frequency
- 1GHz graphics max dynamic frequency
- Graphics output of eDP/DP/HDMI
- Intel Clear Video HD technology
- Three displays supported
- Expansion Options
- PCI Express revision 2.0
- PCI Express configurations of 4x1 and 2x4
- 12 PCI Express Lanes
Technology
- Intel Hyper-Threading technology
- Intel Virtualization Technology (VT-x)
- Intel Virtualization Technology for Directed I/O (VT-d)
- Intel VT-x with Extended Page Tables (EPT)
- AES new instructions
- Intel 64
- Idle States
- Enhanced Intel SpeedStep® technology
- Thermal monitoring technologies
- Intel HD audio technology
- Intel matrix storage technology
- Execute disable bit
- Intel secure key
- Intel identity protection technology
- Intel rapid storage technology
- Intel smart connect technology
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Đã phát hành: 2019-07-16
| Đã cập nhật: 2023-04-05