Altera DK-DEV-10M50C MAX 10 FPGA Development Board

Altera DK-DEV-10M50C MAX 10 FPGA development board evaluates the performance and features of the Altera MAX 10 device. The board may be programmed using the embedded USB-Blaster™ II or an optional JTAG 10-pin header.

The DK-DEV-10M50C features include two-gigabit ethernet ports, mini-USB 2.0 UART, HDMI, a universal high-speed mezzanine card (HSMC) connector, and two 12-pin Digilent Pmod™ compatible connectors.

Features

  • MAX 10 FPGA (10M50D, dual supply, F484 package)
  • MAX II CPLD - EPM1270M256C4N (on-board USB-Blaster II)
  • Programming and configuration:
    • Embedded USB-Blaster II (JTAG)
    • Optional JTAG direct via a 10-pin header
  • Memory devices:
    • 64M x16 1Gb DDR3 SDRAM with soft memory controller
    • 128M x8 1Gb DDR3 SDRAM with soft memory controller
    • 512Mb quad serial peripheral interface (quad SPI) Flash
  • Communication ports:
    • Two gigabit Ethernet (GbE) RJ-45 ports
    • Ethernet Port A (bottom)
    • Ethernet Port B (top)
    • One mini-USB2.0 UART
    • One high-definition multimedia interface (HDMI) video output
    • One universal high-speed mezzanine card (HSMC) connector
    • Two 12-pin Digilent Pmod compatible connectors
  • Analog:
    • Two MAX 10 FPGA Analog-to-Digital Converter (ADC) SMA inputs
    • Two x10 ADC header
    • Potentiometer input to ADC
    • One external 16-bit Digital-to-Analog Converter (DAC) device with SMA output
  • Clocking:
    • 25MHz single-ended, external oscillator clock source
    • Silicon Labs clock generator with programmable frequency GUI

Kit Contents

  • Free Quartus® II Web Edition design software (download software and license from website)
  • Mini-USB cable for on-board USB-Blaster II
  • 2A power supply and cord
  • Complete documentation
  • User manual, bill of materials, schematic, and board files

Front

Altera DK-DEV-10M50C MAX 10 FPGA Development Board

Back

Altera DK-DEV-10M50C MAX 10 FPGA Development Board
Đã phát hành: 2019-08-27 | Đã cập nhật: 2025-04-22