Altera Stratix® 10 Development Kits
Altera Stratix® 10 Development Kits are complete design environments with the hardware and software to evaluate the capabilities of Stratix® 10 FPGAs. The kits can be used to develop and test PCI Express® (PCIe®) 3.0 designs using the PCI-SIG®-compliant development board. Use these boards to develop and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories. Modular and scalable designs can also be developed using the FPGA mezzanine card (FMC) connectors to interface with an FMC mezzanine card. Support protocols like JESD204B, Serial RapidIO®, 10Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.Kit Contents
- Stratix® 10 GX or MX FPGA development board
- 1GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16MB x 36) daughtercards
- FMC loopback card supporting transceiver, LVDS, and single-ended I/Os
- One quad small-form-factor pluggable (QSFP) cage
- One FMC low-pin count (LPC + 15 transceivers) connector
- PCIe x16 edge connector
- Serial digital interface (SDI) channel
- AC adapter power cables
- Ethernet and USB cables
Software
- Design examples
- Board Update Portal design
- Board Test System (BTS) design
- Documentation
- Stratix® 10 GX or MX® FPGA Development Kit User Guide
- Board design files
- Altera Quartus® Prime Pro software (required)
Block Diagram
Đã phát hành: 2018-04-26
| Đã cập nhật: 2024-04-18