Intel Xeon® Gold Processors (3rd Gen)
Intel® Xeon® Gold Processors (3rd Gen) offer support for high memory speeds and enhanced memory capacity. The Intel® Xeon® Gold processors deliver improved performance, advanced security technologies, and built-in workload acceleration. These processors are optimized for demanding mainstream data center, cloud compute, and network and storage workloads. With up to four-socket scalability, they are suitable for an expanded range of workloads.Intel® Xeon® Gold Processors (3rd Gen) support up to 32 cores per processor and up to 8 memory channels at up to 3200MT/s. These devices also feature Intel® SGX with standard SKUs supporting up to 64GB enclaves per processor.
Features
- Core count supported: 8 to 32
- Highest supported turbo frequency: 3.6GHz
- Highest supported base frequency: 3.6GHz
- Number of CPU sockets supported: Up to 2
- Intel® Ultra Path Interconnect (UPI) and Intel® UPI speed: 3 UPI at 11.2GT/s
- Highest memory speed support (DDR4): 3200MT/s
- Highest memory capacity supported per socket: 6TB
- Intel® Optane™ Persistent Memory 200 Series Module support
- PCI Express Gen 4 (64 lanes per socket)
- Intel® Turbo Boost Technology 2.0
- Intel® Hyper-Threading Technology (Intel®HT Technology)
- Intel® Deep Learning Boost (Intel®DL Boost) with Vector Neural Network Instructions (VNNI)
- Intel® Advanced Vector Extensions 512 (Intel®AVX-512): 2 FMA
- Intel® QuickAssist Technology supported in select Intel®C620 series chipsets and discrete PCIe cards
- Support for Intel® Optane™ SSDs and Intel®SSDs (3D NAND)
- Reliability, Availability, and Serviceability (RAS) capability: Advanced
- Intel® Speed Select Technology (Intel® SST) featuring Performance Profile 2.0 (Intel® SST-PP) supported
- Intel® Speed Select Technology (Intel® SST) featuring Intel® SST Base Frequency (SST-BF), Intel® SST Core Power (SST-CP), and Intel® SST Turbo Frequency (SST-TF) capabilities
- Intel® Infrastructure Management Technologies (Intel® IMT)
- Intel® Resource Director Technology (Intel® RDT)
- Intel® Volume Management Device (Intel® VMD)
- Intel® Virtualization Technology (Intel® VT)
- Intel® Speed Shift Technology
- Intel® Node Manager 4.0
- Intel® Software Guard Extensions (Intel® SGX)
- Standard Intel® Software Guard Extensions (Intel® SGX) enclave capacity supported
- Intel® Crypto Acceleration
- Intel® Total Memory Encryption (Intel® TME)
- Intel® Platform Firmware Resilience (Intel® PFR)
- Intel® Advanced Vector Extensions 512 (Intel® AVX-512)
- Intel® Key Protection Technology (Intel® KPT) with Integrated Intel® QAT
- Intel® Platform Trust Technology (Intel® PTT)
- Intel® Trusted Execution Technology (Intel® TXT) with One-Touch Activation (OTA)
Videos
Performance Made Flexible
Đã phát hành: 2021-05-10
| Đã cập nhật: 2022-03-11