Intelligent Memory Silver NAND Flash M.2 2280 PCIe NVMe SSDs
Intelligent Memory Silver NAND Flash M.2 2280 PCIe NVMe Solid State Drives (SSDs) provide high performance in a broad 120GB to 1920GB capacity range. These devices are designed to meet the rigorous expectations of demanding applications in industrial and commercial spaces. Available in multiple form factors and optimized for performance, the PCIe SSDs offer extended S.M.A.R.T. lifetime monitoring functionality and power loss protection. The Intelligent Memory Silver M.2 2280 PCIe NVMe SSDs are JEDEC-compliant and tested in-house to analyze performance, endurance, and reliability.Features
- Broad range of capacity options
- High sustained sequential data throughput
- Designed for rigorous and demanding applications
- Optimized for performance
- Extended S.M.A.R.T. lifetime monitoring functionality
- Power loss protection
- M.2 2280-S2-M form factor
- PCIe Gen 3 x 4 lanes host interface
- NVMe1.3d command set
- AES256 security
- Thermal throttling
- TCG OPAL2.0 with PSID security (optional)
- Thermal monitor
- Backward compatible to PCIe Gen 2 and Gen 1
- RoHS compliant
Applications
- Industrial
- Commercial
Specifications
- 120GB to 1920GB capacity range
- Endurance (total drive writes)
- 2.560 for JEDEC Client
- 640 for JEDEC Enterprise
- Performance
- Sequential
- Up to 2450MB/s read
- Up to 1900MB/s write
- Random
- Up to 270K IOPS read
- Up to 420K IOPS write
- Sequential
- 2 million hours MTBF
- Temperature ranges
- 0 to +70°C standard
- -40°C to +85°C industrial
- Power supply
- 3.3V ±5% operating voltage
- 0.1ms to 100ms rise time range
- 1ms to 5s fall time range
- 1s minimum off time
- Power consumption
- 2000mW to 3500mW read range
- 1600mW to 3400mW write range
Block Diagram
Đã phát hành: 2023-06-28
| Đã cập nhật: 2023-07-18