Renesas Electronics ISL21090 Voltage Reference

Renesas / Intersil ISL21090 voltage reference IC is an ultra-low noise, high DC accuracy precision voltage reference with a wide input voltage range of 3.7 to 36 Volts. The Intersil ISL21090 voltage reference is packaged as a SOIC-8 and features 0.25% output voltage accuracy, a temperature coefficient of 7ppm/ºC, and a temperature range of -40 to +125ºC. It is ideal for high-end instrumentation, data acquisition, and processing applications requiring high DC precision where low noise performance is critical.

Features

  • 5V output voltage
  • 0.25% output voltage accuracy
  • 7ppm/ºC temperature coefficient
  • -40 to +125ºC temperature range
  • SOIC-8 package

Applications

  • High-end instrumentation
  • Data acquisition system
  • Industrial control
  • Instrumentation
  • Active source for sensors
Đã phát hành: 2013-01-11 | Đã cập nhật: 2022-03-11