Inventek Systems ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.

The ISM14585-L35-P8-EVB Evaluation Board provides a platform for the design and development of applications to run on the ISM14585-L35-P8 SiP Module. The Daughterboard offers an integrated antenna or the option for a w.fl RF connector.

Features

  • Low power consumption
  • Small system size
  • Low system cost

Applications

  • Voice-controlled remote controls
  • Beacons
  • Wearable devices
  • Fitness trackers
  • Smartwatches
  • Human interface devices
  • Toys
  • Consumer appliances

Front & Back View

Chart - Inventek Systems ISM14585-L35-P8-EVB Evaluation Board

MotherBoard + DaughterBoard

Chart - Inventek Systems ISM14585-L35-P8-EVB Evaluation Board

The Dialog DA14585-00ATDEVKT-P Development Kit – Pro Motherboard EVK must also be purchased in order to use the Inventek ISM14585 L35-P8-EVB evaluation board. There is no difference in the module footprint between the internal and external antenna options for the module.

View the Motherboard + Daughterboard BOM

Đã phát hành: 2019-12-03 | Đã cập nhật: 2023-04-21