IQD IQXC-240 Quartz Crystal

IQD IQXC-240 Quartz Crystal comes in a 1.6mm x 1.0mm SMD crystal package and offers low ESR, 5pF load capacitance, and a 32.7680kHz frequency rating. This crystal features a fundamental overtone order, ±3ppm maximum aging in the first year at +25°C, and an operating temperature range of -40°C to +105°C. Numerous environmental parameters are met by the IQXC-240 crystal, including the JIS-C-60068-2-27 for shock and JIS-C-60068-2-6 for vibration. Additional specifications for the IQXC-240 crystal from IQD include a ±15ppm frequency tolerance, 70kΩ maximum ESR, and a 1.8pF maximum shunt capacitance.

Features

  • 70kΩ maximum ESR
  • 32.7680kHz frequency rating
  • ±15ppm frequency tolerance
  • Fundamental overtone order
  • ±3ppm maximum aging in the first year at +25°C
  • 5pF load capacitance
  • 1.8pF maximum shunt capacitance
  • 0.5µW maximum drive level
  • -40°C to +105°C operating temperature range
  • Meets JIS-C-60068-2-27 shock standards
  • Meets JIS-C-60068-2-6 vibration standards
  • RoHS and REACH compliant
  • Moisture sensitivity level (MSL) 1

Outline (MM)

Mechanical Drawing - IQD IQXC-240 Quartz Crystal

Recommended Solder Pad Layout

Mechanical Drawing - IQD IQXC-240 Quartz Crystal
Đã phát hành: 2024-10-08 | Đã cập nhật: 2025-05-12