Skyworks Solutions Inc. Si84xx ISOpro Digital Isolators

Skyworks Solutions Si84xx ISOpro Digital Isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate (up to 150 Mbps), lowest power (<1.4mA per channel @ 1Mbps), and highest ESD immunity (4kV HBM, 400V MM). These Skyworks Solutions ISOpro Digital Isolator devices are I2C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines.

The Skyworks Si84xx ISOpro family features additional unidirectional isolated data channels that further simplify the end-user BOM and reduce cost and complexity in I2C applications. In addition to the previous package offerings, the Si84xx ISOpro digital isolator family includes a new 16-pin narrow-body SOIC option that reduces the PCB footprint by 50%. The Si840xI2C-KIT I2C digital isolator evaluation kit provides a convenient engineering breakout board for easy evaluation of the Si840x series.

Features

  • High integration: up to 6 isolation channels in a single package
  • High-speed operation (DC-150Mbps)
  • 2.7V to 5.5V wide operating supply voltage 
  • Low power
  • Precise timing
  • Less than 10ns propagation delay
  • 2ns pulse width distortion
  • 1ns channel-channel matching
  • 2ns pulse width skew
  • 2500VRMS isolation
  • 25kV/µs transient immunity
  • Enable controlled outputs
  • DC correct
  • No start-up initialization required

Applications

  • Isolation
  • Level shifting
  • Ground loop elimination
  • Operator interface controls
  • AC-DC and DC-DC switching supplies
  • Isolated analog data acquisition
  • Plasma TVs
  • USB/CAN/I2C networks
  • Isolated point-to-point communications
  • Motor control
  • UPS systems

Videos

Đã phát hành: 2009-05-15 | Đã cập nhật: 2022-03-11