ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.

Features

  • SOT89-5, lead-free package
  • -40°C to +105°C operating temperature range

Schematic

Schematic - ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board
Đã phát hành: 2019-08-12 | Đã cập nhật: 2024-03-05