ISSI IS31FL3199 Evaluation Board

ISSI IS31FL3199 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3199 9-channel light effect LED driver. This ISSI board features a two-dimensional auto-breathing mode and audio-modulated display mode. The IS31FL3199 evaluation board has five display modes. The user can press the MODE button to switch configurations.

Features

  • 3.0V to 5.5V supply voltage range
  • 3x groups RGB, single color LED breathing system-free pre-established pattern
  • 9x independently controlled automatic and semiautomatic breathing system-free pre-established pattern
  • I2C interface, automatic address increment function
  • 9x independently controlled outputs of 256 PWM steps
  • 8x levels of programmable output current
  • Audio mode with AGC function
Đã phát hành: 2019-02-07 | Đã cập nhật: 2024-03-05