ISSI IS32LT3126ZLA3EB LED Lighting Development Board

ISSI IS32LT3126ZLA3EB LED Lighting Development Board evaluates the IS32LT3126 dual linear programmable current regulator. The regulator consists of two independently controlled output channels. The fully assembled and tested board has an operating supply voltage of 12V. A single resistor (RISETx) controls the maximum output current for each channel. The device is protected from an output overcurrent condition caused by a too-low value RISETx by internally limiting the maximum current to IOUT_L.

Features

  • Evaluates IS32LT3126 lighting drivers
  • Fully assembled and tested
  • -40°C to +125°C operating temperature range
  • 12V operating supply voltage
  • Bulk packaging
Đã phát hành: 2019-08-12 | Đã cập nhật: 2024-03-05