Innovative Sensor Technology RTD Platinum Sensor in Stainless Steel Probe
Innovative Sensor Technology RTD Platinum Sensor in Stainless Steel Probe features a RealProbeTemp designed for outstanding thermal coupling and probe assemblies. The RealProbeTemp is a pre-assembled component (semi-finished product) for the production of temperature probes. This device offers good thermal coupling with small immersion depths possible. The sensor provides a fast response time, resists vibrations according to IEC 60751, and operates in a -50°C to +200°C temperature range. Innovative Sensor Technology RTD Platinum Sensor in Stainless Steel Probe is suitable for applications with limited space and high-temperature gradients.Features
- RealProbeTemp is a pre-assembled component (semi-finished product) for the production of temperature probes
- For outstanding thermal coupling and probe assemblies
- Good thermal coupling, small immersion depths possible
- Fast response time
- Resistant against vibrations (verified according to IEC 60751)
- Suitable for applications with limited space and high-temperature gradients
Specifications
- -50°C to +200°C operating temperature range
- 100Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- 100bar maximum allowed pressure
- <1.5s response time (0.4m/s in water, assembled, immersion depth 80mm to 100mm)
- 1000VDC electrical strength for 1s
Measurements of Comparison
Đã phát hành: 2022-12-09
| Đã cập nhật: 2023-01-30