ITT Cannon MDM Shielded Metal Backshells

ITT Cannon MDM Shielded Metal Backshells are single-piece, machined aluminum shells designed for ITT Cannon MDM connectors. The cable braid can be fixed to the shell with the band-it strap, providing a shielded termination. Stainless steel mounting hardware and either low-profile jack screws or jackpots come with the backshell.

Features

  • Single-piece, machined aluminum construction
  • Provides shielded termination
  • Stainless steel mounting hardware included
  • Either jackpots or low-profile jack screws included
Đã phát hành: 2023-07-24 | Đã cập nhật: 2025-12-22