iVativ EVIA M.2 USB 1630 PCIe Card
iVativ EVIA M.2 USB 1630 PCIe® Card is a high-performing, Wi-Fi®-certified wireless card featuring a dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package. The small form-factor card offers excellent throughput and extended range by integrating high-performance baseband, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and required crystals. With advanced coexistence algorithms, the EVIA M.2 USB 1630 PCIe supplies low-latency and high-performance Wi-Fi for a superior user experience. The card allows low-power designs using multiple advanced power-saving techniques, including many host offloading features.The iVativ EVIA M.2 USB 1630 PCIe Card is based on Qualcomm QCA9377 SoC and connects to the host processor with a USB 2.1 (Wi-Fi) host interface. The cards are available with antenna diversity in industrial and commercial temperature grades and are certified for FCC, IC, and ETSI/CE.
The EVIA M.2 USB 1630 PCIe Card is a platform for evaluating hosted Wi-Fi connectivity. The device implements a USB interface for Wi-Fi over the M.2 connector.
Features
- Industry-proven high-performing Wi-Fi technology supporting low-power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- WEP, TKIP, AES WLAN Encryption
- Operating modes:
- STA and SoftAP
- P2P group owner, P2P client
- STA + SoftAP, STA + P2P group owner, STA + P2P client
- Module power save - deep sleep mode, protocol power save modes – legacy, UAPSD, and Tx power saving feature of GreenTx
- Offers advanced security features of WPA/WPA2 personal and enterprise, WPS 2.0
- Host Power save - Wake-on-Wireless and ARP offloading to firmware
- Transmit beamforming
- QoS/WMM and WMM-PS
- DFS client and master
- 11r/FT, legacy fast roaming
- FILS-SK in STA mode 802.11ai
- USB 2.0 for Wi-Fi host interfaces
- Globally certified module
- 1630 M.2 LGA package
Applications
- Consumer electronics
- Smart appliances
- Applications where plug-n-play high-speed wireless connectivity is needed
Specifications
- On-air data rates
- 2.4GHz
- 11b – 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
- 11g – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n – MCS0 to MCS7 or Up to 150Mbps
- 5GHz
- 11a – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n/ac – MCS0 to MCS9 or up to 433Mbps
- 2.4GHz
- Modulation schemes
- 2.4GHz
- 11b – BPSK, QPSK, CCK
- 11g – BPSK, QPSK, 16QAM, 64QAM
- 11n/ac – PSK, QPSK, 16QAM, 64QAM
- 5GHz
- 11a/n/ac – BPSK, QPSK, 16QAM, 64QAM
- 2.4GHz
- WPA/WPA2 -PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP), STA only security features
- 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
- 2.4GHz, 5GHz frequency band
- Antenna diversity with 2 x MHF4
- Wi-Fi – USB 2.0 host interface
- 290Mbps max throughput
- 18dBm maximum transmit power
- -97.5dBm receive sensitivity
- 20MHz/40MHz/80MHz WLAN bandwidths
- 3.3V power supply
- -40°C to 85°C operating temperature
- 5% to 90% non-condensing humidity
- 16mm x 30mm x 1.5mm M.2 LGA package
- FCC, IC, CE, and TELEC certifications and approvals
Block Diagram
Software Architecture
Đã phát hành: 2025-07-30
| Đã cập nhật: 2025-08-19