iWave Global Arria 10 SoC FPGA Development Platform

iWave Global Arria 10 SoC FPGA Development Platform comprises the Arria 10 SoC/FPGA SOM and a high-performance carrier card. The Arria 10 SoC/FPGA Development Kit allows users to develop rapid prototypes, validating the high-speed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64-bit) from FPGA and 2GB DDR4 SDRAM (32-bit) with ECC from HPS (expandable).

The iWave Global Arria 10 SoC/FPGA Development Kit carrier board supports a wide range of high-speed interfaces, such as FMC (HPC) Connectors, SATA, SFP+, and PCIe connectors. These allow the validation of Arria 10 FPGA high-speed transceivers and other onboard connectors to verify Arria 10 SoC (HPS) interfaces.

Features

  • Arria 10 SoC and FPGA device compatibility
    • SX270, SX320, SX480, SX570, SX660
    • GX270, GX320, GX480, GX570, GX660
  • 32-bit DDR4 support with ECC for HPS
  • 64-bit DDR4 support for FPGA
  • 4-bit Micro SD for HPS booting
  • QSPI configuration Flash
  • 20 high-speed transceivers x 17.4Gbps
  • FMC HPC connector x 2
  • Dual 12-bit PMOD connectors
  • SFP+ connector
  • SDI video in and out HD connector
  • SATA connector
  • Display Port connector
  • PCIe x 4 connector

Specifications

  • Arria 10 SoC FPGA SOM:
    • Compatible Arria 10 SoC family - SX270, SX320, SX480, SX570, SX660
    • Compatible Arria 10 FPGA family - GX270, GX320, GX480, GX570, GX660
    • 1GB DDR4 SDRAM (32-bit) with ECC for HPS/FPGA (expandable)
    • 4GB DDR4 RAM (64-bit) from FPGA
    • MicroSD connector for HPS booting
    • eMMC Flash for HPS booting (optional)
    • Configuration Flash for FPGA
  • Carrier Board:
    • High-speed interfaces:
      • FMC connector x2
      • PCIe x 1 lane connector x1
      • SATA x 1 lane connector x1
      • SFP+ connector X1
      • SDI video IN BNC jack
      • SDI video OUT BNC jack
  • Communication features:
    • HPS Gigabit Ethernet through RJ45 Magjack
    • OTG USB 2.0 through Micro AB connector x1
  • Audio and video:
    • Display Port X1
  • FPGA standard I/O interfaces:
    • 12pin PMOD connector x2
  • HPS standard I/O interfaces:
    • HPS IO header
  • Debug interfaces:
    • UART to USB converter with USB MicroAB connector
    • JTAG connector
  • 12V power input jack power supply
  • 140mm X 130mm form factor
  • REACH & RoHS compliant

Applications

  • Test and measurement equipment
  • Control and intelligence equipment
  • Diagnostic medical imaging equipment
  • Wireless infrastructure equipment
  • Compute and storage equipment
  • Broadcast and distribution equipment

Block Diagram

Block Diagram - iWave Global Arria 10 SoC FPGA Development Platform

Front & Back View

iWave Global Arria 10 SoC FPGA Development Platform
Đã phát hành: 2020-04-02 | Đã cập nhật: 2026-01-22