IXYS BiMOSFET 3000V Surface-Mount Power Device (SMPD)

IXYS BiMOSFET™ 3000V Surface-Mount Power Device (SMPD) is part of the ISOPLUS™ package portfolio and can be assembled using standard surface-mount (SMD) soldering processes. This SMPD is pick-and-place ready for assembly on existing SMD assembly lines. Numerous discrete devices can be successfully combined into a single high-reliability package, which can then be easily assembled on current SMD assembly lines. Applications for the IXYS BiMOSFET SMPD include battery chargers, temperature and lighting controls, electric and hybrid vehicles, e-bikes, and solar inverters.

Features

  • Ultra-low and compact package profile
  • Surface mountable via standard reflow process
  • Low package weight
  • Up to 4500V ceramic isolation (DCB)
  • Low package inductance
  • Excellent thermal performance
  • High power cycling capability

Applications

  • Battery chargers
  • Switching and resonant power supplies
  • DC choppers
  • DC-DC converters
  • Temperature and lighting controls
  • Motor drives
  • E-bikes and electric and hybrid vehicles
  • Solar inverters
  • Induction heaters
Đã phát hành: 2019-08-27 | Đã cập nhật: 2025-12-04